
GJM1555C1H1R2BB01J | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H1R2BB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1H1R2BB01JCT-ND - Cut Tape (CT) 490-GJM1555C1H1R2BB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H1R2BB01J |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H1R2BB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04200 | €0.42 |
| 50 | €0.02880 | €1.44 |
| 100 | €0.02470 | €2.47 |
| 500 | €0.01800 | €9.00 |
| 1,000 | €0.01596 | €15.96 |
| 2,500 | €0.01416 | €35.40 |
| 5,000 | €0.01272 | €63.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | €0.01145 | €572.50 |
| 100,000 | €0.00845 | €845.00 |
| 150,000 | €0.00828 | €1,242.00 |
| 250,000 | €0.00819 | €2,047.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |