
GJM1555C1H100GB01D | |
|---|---|
DigiKey Part Number | 490-8077-2-ND - Tape & Reel (TR) 490-8077-1-ND - Cut Tape (CT) 490-8077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H100GB01D |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H100GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05800 | €0.58 |
| 50 | €0.04020 | €2.01 |
| 100 | €0.03470 | €3.47 |
| 500 | €0.02568 | €12.84 |
| 1,000 | €0.02291 | €22.91 |
| 2,500 | €0.02000 | €50.00 |
| 5,000 | €0.01825 | €91.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01632 | €163.20 |
| 20,000 | €0.01517 | €303.40 |
| 30,000 | €0.01459 | €437.70 |
| 50,000 | €0.01395 | €697.50 |
| 70,000 | €0.01358 | €950.60 |
| 100,000 | €0.01322 | €1,322.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |