
GJM0335C2A1R3BB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2A1R3BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2A1R3BB01DCT-ND - Cut Tape (CT) 490-GJM0335C2A1R3BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2A1R3BB01D |
Description | CAP CER 1.3PF 100V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2A1R3BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08700 | €0.87 |
| 50 | €0.06140 | €3.07 |
| 100 | €0.05370 | €5.37 |
| 500 | €0.04076 | €20.38 |
| 1,000 | €0.03676 | €36.76 |
| 2,500 | €0.03256 | €81.40 |
| 5,000 | €0.03002 | €150.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.02548 | €382.20 |
| 30,000 | €0.02456 | €736.80 |
| 45,000 | €0.02381 | €1,071.45 |
| 75,000 | €0.02314 | €1,735.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |