
GJM0335C1ER90WB01D | |
|---|---|
DigiKey Part Number | 490-14789-2-ND - Tape & Reel (TR) 490-14789-1-ND - Cut Tape (CT) 490-14789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1ER90WB01D |
Description | CAP CER 0.9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1ER90WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 50 | €0.03240 | €1.62 |
| 100 | €0.02800 | €2.80 |
| 500 | €0.02048 | €10.24 |
| 1,000 | €0.01818 | €18.18 |
| 2,500 | €0.01576 | €39.40 |
| 5,000 | €0.01430 | €71.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.01215 | €182.25 |
| 30,000 | €0.01130 | €339.00 |
| 45,000 | €0.01087 | €489.15 |
| 75,000 | €0.01040 | €780.00 |
| 105,000 | €0.01012 | €1,062.60 |
| 150,000 | €0.00986 | €1,479.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |