
GCQ1555C1H4R3CB01D | |
|---|---|
DigiKey Part Number | 490-17476-2-ND - Tape & Reel (TR) 490-17476-1-ND - Cut Tape (CT) 490-17476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H4R3CB01D |
Description | CAP CER 4.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H4R3CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08200 | €0.82 |
| 50 | €0.05780 | €2.89 |
| 100 | €0.05050 | €5.05 |
| 500 | €0.03818 | €19.09 |
| 1,000 | €0.03438 | €34.38 |
| 2,500 | €0.03038 | €75.95 |
| 5,000 | €0.02798 | €139.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02653 | €265.30 |
| 20,000 | €0.02487 | €497.40 |
| 30,000 | €0.02404 | €721.20 |
| 50,000 | €0.02312 | €1,156.00 |
| 70,000 | €0.02258 | €1,580.60 |
| 100,000 | €0.02206 | €2,206.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |