
GCM219R72A393KA37J | |
|---|---|
DigiKey Part Number | 490-GCM219R72A393KA37JTR-ND - Tape & Reel (TR) 490-GCM219R72A393KA37JCT-ND - Cut Tape (CT) 490-GCM219R72A393KA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM219R72A393KA37J |
Description | CAP CER 0.039UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R72A393KA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06400 | €0.64 |
| 50 | €0.04480 | €2.24 |
| 100 | €0.03890 | €3.89 |
| 500 | €0.02898 | €14.49 |
| 1,000 | €0.02595 | €25.95 |
| 2,500 | €0.02275 | €56.88 |
| 5,000 | €0.02083 | €104.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01963 | €196.30 |
| 20,000 | €0.01821 | €364.20 |
| 30,000 | €0.01764 | €529.20 |
| 50,000 | €0.01690 | €845.00 |
| 70,000 | €0.01647 | €1,152.90 |
| 100,000 | €0.01517 | €1,517.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |