



GCM188R71H223KA37D | |
|---|---|
DigiKey Part Number | 490-4933-2-ND - Tape & Reel (TR) 490-4933-1-ND - Cut Tape (CT) 490-4933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H223KA37D |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H223KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08200 | €0.82 |
| 50 | €0.05760 | €2.88 |
| 100 | €0.05030 | €5.03 |
| 500 | €0.03792 | €18.96 |
| 1,000 | €0.03411 | €34.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02760 | €110.40 |
| 8,000 | €0.02555 | €204.40 |
| 12,000 | €0.02452 | €294.24 |
| 20,000 | €0.02338 | €467.60 |
| 28,000 | €0.02271 | €635.88 |
| 40,000 | €0.02207 | €882.80 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |