
GCM155R71H392MA37D | |
|---|---|
DigiKey Part Number | 490-GCM155R71H392MA37DTR-ND - Tape & Reel (TR) 490-GCM155R71H392MA37DCT-ND - Cut Tape (CT) 490-GCM155R71H392MA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H392MA37D |
Description | CAP CER 3900PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H392MA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02000 | €0.20 |
| 50 | €0.01300 | €0.65 |
| 100 | €0.01100 | €1.10 |
| 500 | €0.00768 | €3.84 |
| 1,000 | €0.00667 | €6.67 |
| 2,500 | €0.00561 | €14.03 |
| 5,000 | €0.00497 | €24.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00433 | €43.30 |
| 20,000 | €0.00391 | €78.20 |
| 30,000 | €0.00370 | €111.00 |
| 50,000 | €0.00347 | €173.50 |
| 70,000 | €0.00334 | €233.80 |
| 100,000 | €0.00321 | €321.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |