
GCM1555C1H4R7WA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H4R7WA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H4R7WA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H4R7WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H4R7WA16D |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H4R7WA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05500 | €0.55 |
| 50 | €0.03820 | €1.91 |
| 100 | €0.03300 | €3.30 |
| 500 | €0.02438 | €12.19 |
| 1,000 | €0.02171 | €21.71 |
| 2,500 | €0.01892 | €47.30 |
| 5,000 | €0.01724 | €86.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01541 | €154.10 |
| 20,000 | €0.01430 | €286.00 |
| 30,000 | €0.01375 | €412.50 |
| 50,000 | €0.01314 | €657.00 |
| 70,000 | €0.01278 | €894.60 |
| 100,000 | €0.01244 | €1,244.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |