
GCM0335C1H100JA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H100JA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H100JA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H100JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H100JA16D |
Description | CAP CER 10PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H100JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01900 | €0.19 |
| 50 | €0.01240 | €0.62 |
| 100 | €0.01050 | €1.05 |
| 500 | €0.00732 | €3.66 |
| 1,000 | €0.00635 | €6.35 |
| 2,500 | €0.00534 | €13.35 |
| 5,000 | €0.00474 | €23.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.00282 | €42.30 |
| 30,000 | €0.00279 | €83.70 |
| 45,000 | €0.00277 | €124.65 |
| 75,000 | €0.00275 | €206.25 |
| 105,000 | €0.00274 | €287.70 |
| 150,000 | €0.00273 | €409.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |