0.1 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BL81H104KA01L

DigiKey Part Number
490-16471-2-ND - Tape & Reel (TR)
490-16471-1-ND - Cut Tape (CT)
490-16471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BL81H104KA01L
Description
CAP CER 0.1UF 50V X8L 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BL81H104KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63,377
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.09900€0.99
50€0.07060€3.53
100€0.06190€6.19
500€0.04726€23.63
1,000€0.04277€42.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.03797€113.91
6,000€0.03521€211.26
9,000€0.03412€307.08
15,000€0.03013€451.95
21,000€0.02876€603.96
30,000€0.02869€860.70
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20740