1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCG155R71H122KA01D

DigiKey Part Number
490-GCG155R71H122KA01DTR-ND - Tape & Reel (TR)
490-GCG155R71H122KA01DCT-ND - Cut Tape (CT)
490-GCG155R71H122KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCG155R71H122KA01D
Description
CAP CER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCG155R71H122KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.10100€1.01
50€0.07200€3.60
100€0.06300€6.30
500€0.04810€24.05
1,000€0.04351€43.51
2,500€0.03867€96.68
5,000€0.03576€178.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.03241€324.10
20,000€0.03050€610.00
30,000€0.02954€886.20
50,000€0.02847€1,423.50
70,000€0.02785€1,949.50
100,000€0.02726€2,726.00
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21960