0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCE21BR72A104KA01L

DigiKey Part Number
490-14408-2-ND - Tape & Reel (TR)
490-14408-1-ND - Cut Tape (CT)
490-14408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCE21BR72A104KA01L
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCE21BR72A104KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,120
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.14200€1.42
50€0.10300€5.15
100€0.09110€9.11
500€0.07086€35.43
1,000€0.06462€64.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.05529€165.87
6,000€0.05163€309.78
9,000€0.04980€448.20
15,000€0.04777€716.55
21,000€0.04659€978.39
30,000€0.04545€1,363.50
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.29280