GCD188R71H223KA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.02348
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.05967
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 50,313
Unit Price: €0.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 67,066
Unit Price: €0.14000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.04023
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.16367
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.20853

Parametric Equivalent


YAGEO
In Stock: 17,087
Unit Price: €0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 32,934
Unit Price: €0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,105
Unit Price: €0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 38,762
Unit Price: €0.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,930
Unit Price: €0.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,122
Unit Price: €0.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.04379
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCD188R71H223KA01J

DigiKey Part Number
490-GCD188R71H223KA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCD188R71H223KA01J
Description
CAP CER 22000PF 50V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCD188R71H223KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.01787€178.70
Manufacturers Standard Package
Unit Price without VAT:€0.01787
Unit Price with VAT:€0.02180