
DNT900DK | |
|---|---|
DigiKey Part Number | 583-1144-ND |
Manufacturer | |
Manufacturer Product Number | DNT900DK |
Description | DEVELOPMENT KIT FOR DNT900 MOD |
Customer Reference | |
Detailed Description | DNT900 - Transceiver 900MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, FHSS | |
Frequency | 900MHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | DNT900 | |
Note | - | |
RF Type | - | |
RF Frequency | 900MHz | |
Function | Transceiver | |
Base Product Number |