
MTSMC-G2-IP.R1 | |
|---|---|
DigiKey Part Number | 591-1189-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-G2-IP.R1 |
Description | RF TXRX MOD CELL U.FL TH |
Customer Reference | |
Detailed Description | Cellular GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Sensitivity -108dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Voltage - Supply 5V |
Part Status Obsolete | Current - Receiving 280mA |
DigiKey Programmable Not Verified | Current - Transmitting 280mA |
RF Family/Standard Cellular | Mounting Type Through Hole |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Package / Case Module |
Data Rate 921.6kbps | Base Product Number |
Power - Output 33dBm |



