4.0" (101.60mm) Tip Plug To Tip Plug Test Lead 1000V (1kV) 1 Lead, Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-PB4-6

DigiKey Part Number
314-BU-PB4-6-ND
Manufacturer
Manufacturer Product Number
BU-PB4-6
Description
PATCH CORD STKG BANANA 4" BLUE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
4.0" (101.60mm) Tip Plug To Tip Plug Test Lead 1000V (1kV) 1 Lead, Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
4.0" (101.60mm)
Manufacturer
Mueller Electric Co
Contents
1 Lead, Blue
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
18 AWG
Configuration
Banana to Banana
Voltage - Rated
1000V (1kV)
1st Connector
Tip Plug
Current Rating (Amps)
15 A
2nd Connector
Tip Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.37000€6.37
Manufacturers Standard Package
Unit Price without VAT:€6.37000
Unit Price with VAT:€7.77140