
BU-1420701806 | |
|---|---|
DigiKey Part Number | 314-BU-1420701806-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420701806 |
Description | CONN SMA JACK STR 50 OHM EDGE MN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 150°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.76000 | €4.76 |
| 10 | €4.19100 | €41.91 |
| 25 | €4.01920 | €100.48 |
| 100 | €3.89850 | €389.85 |
| 500 | €3.82108 | €1,910.54 |
| 1,000 | €3.74364 | €3,743.64 |
| Unit Price without VAT: | €4.76000 |
|---|---|
| Unit Price with VAT: | €5.80720 |