


MSR630AGC-1512 | |
|---|---|
DigiKey Part Number | 2331-MSR630AGC-1512-ND |
Manufacturer | |
Manufacturer Product Number | MSR630AGC-1512 |
Description | IC SRAM 1GBIT PAR 676BGA |
Customer Reference | |
Detailed Description | 1T-SRAM Memory IC 1.152Gbit Parallel 1.25 GHz 2.7 ns 676-BGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | 1T-SRAM | |
Memory Size | ||
Memory Organization | 16M x 72 | |
Memory Interface | Parallel | |
Clock Frequency | 1.25 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 2.7 ns | |
Voltage - Supply | 1V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 676-BGA (27x27) | |
Base Product Number |