Similar



LS03-13B05R3 | |
|---|---|
DigiKey Part Number | 2725-LS03-13B05R3-ND |
Manufacturer | |
Manufacturer Product Number | LS03-13B05R3 |
Description | AC/DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 600mA 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS03-13B05R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | €0.88083 | €369.95 |
| Unit Price without VAT: | €0.88083 |
|---|---|
| Unit Price with VAT: | €1.07461 |

