
MPQ8113GJ-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ8113GJ-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ8113GJ-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ8113GJ-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8113GJ-AEC1-P |
Description | 60V,HIGH-SIDECURRENT-SENSEAMPLIF |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-6-L |
EDA/CAD Models | MPQ8113GJ-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6-L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.22000 | €2.22 |
| 10 | €1.65600 | €16.56 |
| 25 | €1.51360 | €37.84 |
| 100 | €1.35730 | €135.73 |
| 250 | €1.28276 | €320.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.23784 | €618.92 |
| 1,000 | €1.20085 | €1,200.85 |
| 1,500 | €1.18232 | €1,773.48 |
| 2,500 | €1.16180 | €2,904.50 |
| 3,500 | €1.14980 | €4,024.30 |
| 5,000 | €1.13826 | €5,691.30 |
| Unit Price without VAT: | €2.22000 |
|---|---|
| Unit Price with VAT: | €2.70840 |
