
MPQ5031GRE-0001-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ5031GRE-0001-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ5031GRE-0001-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ5031GRE-0001-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5031GRE-0001-AEC1-P |
Description | SINGLE-PORT USB PD CONTROLLER FO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Monolithic Power Systems Inc. | Grade Automotive |
Series | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 20-PowerVFQFN |
Applications USB, Type-C Controller | Supplier Device Package 20-QFN (4x4) |
Current - Supply 3.5mA | Base Product Number |
Voltage - Supply 3.3V ~ 5.5V, 4.6V ~ 21V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ5031GRE-0001-AEC1-Z | Monolithic Power Systems Inc. | 1,409 | 1589-MPQ5031GRE-0001-AEC1-ZCT-ND | €1.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.10000 | €2.10 |
| 10 | €1.55700 | €15.57 |
| 25 | €1.42160 | €35.54 |
| 100 | €1.27320 | €127.32 |
| 250 | €1.20244 | €300.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.15972 | €579.86 |
| 1,000 | €1.12456 | €1,124.56 |
| 1,500 | €1.10696 | €1,660.44 |
| 2,500 | €1.08746 | €2,718.65 |
| 3,500 | €1.07605 | €3,766.17 |
| 5,000 | €1.06509 | €5,325.45 |
| Unit Price without VAT: | €2.10000 |
|---|---|
| Unit Price with VAT: | €2.56200 |
