


MPQ2286GLE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2286GLE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2286GLE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2286GLE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2286GLE-0000-AEC1-P |
Description | IC REG BUCK ADJ 12A 18QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.206V 1 Output 12A 18-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2286GLE-0000-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 2MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 18-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.96000 | €4.96 |
| 10 | €3.79400 | €37.94 |
| 25 | €3.50240 | €87.56 |
| 100 | €3.18190 | €318.19 |
| 250 | €3.05480 | €763.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.93696 | €1,468.48 |
| 1,000 | €2.86116 | €2,861.16 |
| 1,500 | €2.82320 | €4,234.80 |
| 2,500 | €2.78113 | €6,952.82 |
| Unit Price without VAT: | €4.96000 |
|---|---|
| Unit Price with VAT: | €6.05120 |









