
MPM6010GQVE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPM6010GQVE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPM6010GQVE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPM6010GQVE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM6010GQVE-AEC1-P |
Description | LED DRIVER CC BUCK 1.5A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5A Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Dimming PWM |
Manufacturer Monolithic Power Systems Inc. | Features OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Constant Current | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 17-PowerLQFN Module |
Voltage - Input (Min) 4V | Size / Dimension 0.12" L x 0.20" W x 0.06" H (3.0mm x 5.0mm x 1.7mm) |
Voltage - Input (Max) 36V | Base Product Number |
Current - Output (Max) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM6010GQVE-AEC1-Z | Monolithic Power Systems Inc. | 2,255 | 1589-1774-1-ND | €6.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.40000 | €6.40 |
| 10 | €4.94000 | €49.40 |
| 25 | €4.57480 | €114.37 |
| 100 | €4.17400 | €417.40 |
| 250 | €4.05708 | €1,014.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.86758 | €1,933.79 |
| 1,000 | €3.77277 | €3,772.77 |
| 1,500 | €3.72527 | €5,587.90 |
| Unit Price without VAT: | €6.40000 |
|---|---|
| Unit Price with VAT: | €7.80800 |