
MPM3805GQB-33-P | |
|---|---|
DigiKey Part Number | 1589-1259-2-ND - Tape & Reel (TR) 1589-1259-1-ND - Cut Tape (CT) 1589-1259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3805GQB-33-P |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 600mA 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3805GQB-33-P Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 12-PowerVFQFN Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) |
Voltage - Input (Min) 2.5V | Supplier Device Package 12-QFN (3x2.5) |
Voltage - Input (Max) 6V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.97000 | €1.97 |
| 10 | €1.46100 | €14.61 |
| 25 | €1.33280 | €33.32 |
| 100 | €1.19250 | €119.25 |
| 250 | €1.12544 | €281.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.08500 | €542.50 |
| 1,000 | €1.05173 | €1,051.73 |
| 1,500 | €1.03507 | €1,552.60 |
| 2,500 | €1.01661 | €2,541.53 |
| 3,500 | €1.00582 | €3,520.37 |
| 5,000 | €0.99545 | €4,977.25 |
| Unit Price without VAT: | €1.97000 |
|---|---|
| Unit Price with VAT: | €2.40340 |