
MP8869SGL-P | |
|---|---|
DigiKey Part Number | 1589-MP8869SGL-PTR-ND - Tape & Reel (TR) 1589-MP8869SGL-PCT-ND - Cut Tape (CT) 1589-MP8869SGL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8869SGL-P |
Description | IC REG BUCK PROG 12A 14QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 12A 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP8869SGL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.72000 | €3.72 |
| 10 | €2.81800 | €28.18 |
| 25 | €2.59360 | €64.84 |
| 100 | €2.34620 | €234.62 |
| 250 | €2.22828 | €557.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.15720 | €1,078.60 |
| 1,000 | €2.09871 | €2,098.71 |
| 1,500 | €2.06942 | €3,104.13 |
| 2,500 | €2.03696 | €5,092.40 |
| 3,500 | €2.01799 | €7,062.97 |
| Unit Price without VAT: | €3.72000 |
|---|---|
| Unit Price with VAT: | €4.53840 |









