
MP86956GMJ-P | |
|---|---|
DigiKey Part Number | 1589-MP86956GMJ-PTR-ND - Tape & Reel (TR) 1589-MP86956GMJ-PCT-ND - Cut Tape (CT) 1589-MP86956GMJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86956GMJ-P |
Description | IC HALF BRIDGE DRIVER 70A 41LGA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters NMOS 41-LGA (5x6) |
Datasheet | Datasheet |
Category | Current - Peak Output 125A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3V ~ 3.6V |
Series | Voltage - Load 3V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Features Bootstrap Circuit, Diode Emulation, Status Flag |
Output Configuration Half Bridge | Fault Protection Current Limiting, Over Temperature, Short Circuit, UVLO |
Applications Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case 41-PowerVFLGA |
Load Type Inductive | Supplier Device Package 41-LGA (5x6) |
Technology NMOS | Base Product Number |
Current - Output / Channel 70A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP86956GMJ-Z | Monolithic Power Systems Inc. | 1,888 | 1589-MP86956GMJ-ZCT-ND | €4.42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.71000 | €4.71 |
| 10 | €3.59600 | €35.96 |
| 25 | €3.31800 | €82.95 |
| 100 | €3.01260 | €301.26 |
| 250 | €2.88676 | €721.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.77904 | €1,389.52 |
| 1,000 | €2.70677 | €2,706.77 |
| 1,500 | €2.67059 | €4,005.88 |
| 2,500 | €2.63047 | €6,576.17 |
| Unit Price without VAT: | €4.71000 |
|---|---|
| Unit Price with VAT: | €5.74620 |
