
MP6003DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP6003DN-LF-ZTR-ND - Tape & Reel (TR) 1589-MP6003DN-LF-ZCT-ND - Cut Tape (CT) 1589-MP6003DN-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6003DN-LF-Z |
Description | IC REG BOOST FLYBACK ADJ 8SOICE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable -0.5V 1 Output 550mA (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP6003DN-LF-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 150V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 60kHz ~ 550kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative, Isolation Capable | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOICE |
Voltage - Input (Min) 10V | Base Product Number |
Voltage - Input (Max) 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6003DN-LF-P | Monolithic Power Systems Inc. | 0 | 1589-MP6003DN-LF-PTR-ND | €1.00782 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €1.10500 | €11.05 |
| 25 | €1.00440 | €25.11 |
| 100 | €0.89390 | €89.39 |
| 250 | €0.84132 | €210.33 |
| 500 | €0.80960 | €404.80 |
| 1,000 | €0.80622 | €806.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.75594 | €1,889.85 |
| 5,000 | €0.73933 | €3,696.65 |
| 7,500 | €0.73101 | €5,482.58 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.83000 |


