
MP5073GG-P | |
|---|---|
DigiKey Part Number | 1589-1194-2-ND - Tape & Reel (TR) 1589-1194-1-ND - Cut Tape (CT) 1589-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5073GG-P |
Description | IC PWR SWITCH P-CHAN 1:1 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP5073GG-P Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 50mOhm |
Part Status Active | Features Load Discharge, Power Good, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 12-QFN (2x2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 0.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.79000 | €7.90 |
| 25 | €0.71440 | €17.86 |
| 100 | €0.63230 | €63.23 |
| 250 | €0.59304 | €148.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.56934 | €284.67 |
| 1,000 | €0.54984 | €549.84 |
| 1,500 | €0.54008 | €810.12 |
| 2,500 | €0.52927 | €1,323.17 |
| 3,500 | €0.52294 | €1,830.29 |
| 5,000 | €0.51686 | €2,584.30 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.32980 |
