
MP3383GF-P | |
|---|---|
DigiKey Part Number | 1589-MP3383GF-PTR-ND - Tape & Reel (TR) 1589-MP3383GF-PCT-ND - Cut Tape (CT) 1589-MP3383GF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3383GF-P |
Description | IC LED DVR CONT 400MA 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 400mA 16-TSSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Output 80V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 400mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Controller | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 6V | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Max) 33V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.69000 | €2.69 |
| 10 | €2.01600 | €20.16 |
| 25 | €1.84680 | €46.17 |
| 100 | €1.66100 | €166.10 |
| 250 | €1.57240 | €393.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.51900 | €759.50 |
| 1,000 | €1.47508 | €1,475.08 |
| 1,500 | €1.45308 | €2,179.62 |
| 2,500 | €1.42870 | €3,571.75 |
| 3,500 | €1.41446 | €4,950.61 |
| 5,000 | €1.40075 | €7,003.75 |
| Unit Price without VAT: | €2.69000 |
|---|---|
| Unit Price with VAT: | €3.28180 |