
MP2358DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1110-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2358DQ-LF-P |
Description | IC REG BUCK ADJ 2A 10QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.92V 1 Output 2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 370kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.37184 | €685.92 |
| 1,000 | €1.33158 | €1,331.58 |
| 1,500 | €1.31141 | €1,967.12 |
| 2,500 | €1.28906 | €3,222.65 |
| 3,500 | €1.27601 | €4,466.04 |
| 5,000 | €1.26345 | €6,317.25 |
| Unit Price without VAT: | €1.37184 |
|---|---|
| Unit Price with VAT: | €1.67364 |