
EV8049S-U-00A | |
|---|---|
DigiKey Part Number | 1589-EV8049S-U-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV8049S-U-00A |
Description | EVAL BOARD FOR MP8049S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP8049S - 4-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 3W x 4 @ 8Ohm |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 5V ~ 26V |
Packaging Box | Utilized IC / Part MP8049S |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 4-Channel (Stereo) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €104.71000 | €104.71 |
| Unit Price without VAT: | €104.71000 |
|---|---|
| Unit Price with VAT: | €127.74620 |

