26 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WTA26SACJTA

DigiKey Part Number
4134-WTA26SACJTA-ND
Manufacturer
Manufacturer Product Number
WTA26SACJTA
Description
WTA26SACJTA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
26
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Solder Cup
Wire Type
Discrete
Wire Gauge
22 AWG
Features
Jackscrews
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
21€60.05810€1,261.22
Unit Price without VAT:€60.05810
Unit Price with VAT:€73.27088