Spring For Bus Drop
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300990052

DigiKey Part Number
1300990052-ND
Manufacturer
Manufacturer Product Number
1300990052
Description
BUS-DROP GRIP SAFETY SPRING S80
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Spring For Bus Drop
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Spring
Manufacturer
Molex
For Use With/Related Products
Bus Drop
Series
Material
Steel
Packaging
Bulk
Features
80 lb Load
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€33.78000€33.78
10€30.59400€305.94
25€29.40840€735.21
50€28.54260€1,427.13
100€27.70190€2,770.19
250€26.62820€6,657.05
Manufacturers Standard Package
Unit Price without VAT:€33.78000
Unit Price with VAT:€41.21160

Other Suppliers on DigiKey

27In Stock
Ships from WEC