Image for 1210460019 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210460019

DigiKey Part Number
900-1210460019-ND
Manufacturer
Manufacturer Product Number
1210460019
Description
L-AMP-W-9076 10MPUR 24V
Customer Reference
Detailed Description
Position Cable Assembly Rectangular 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Number of Positions
-
Number of Rows
-
Pitch - Connector
-
Pitch - Cable
-
Length
4.92' (1.50m)
Features
-
Color
-
Shielding
-
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.