1203410897 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: €143.05000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: €158.13000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: €130.78000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: €50.71800
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 22.97' (7.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203410897

DigiKey Part Number
900-1203410897-ND
Manufacturer
Manufacturer Product Number
1203410897
Description
CBL ASY CIRC 8P M TO RJ45 22.97'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 22.97' (7.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
22.97' (7.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Green
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09489323757075HARTING009489323757075-ND€0.00000Parametric Equivalent
1457580075Weidmüller1281-1457580075-ND€143.05000Parametric Equivalent
2723030075Weidmüller0281-2723030075-ND€158.13000Parametric Equivalent
7000-51101-7900750Murrelektronik, Inc05088-7000-51101-7900750-ND€130.78000Parametric Equivalent
MSXS08ML-SPBML-SX007Amphenol LTW01754-MSXS08ML-SPBML-SX007-ND€50.71800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12€170.12417€2,041.49
Unit Price without VAT:€170.12417
Unit Price with VAT:€207.55149