0878980865 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: €0.92000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.33000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €0.97416
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.30000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.79008
Datasheet

Similar


Samtec Inc.
In Stock: 315
Unit Price: €1.07000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.29000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.48000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.24185
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.58000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.31931
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.08865
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.31931
Datasheet

Similar


Samtec Inc.
In Stock: 203
Unit Price: €1.57000
Datasheet
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878980865

DigiKey Part Number
0878980865-ND
Manufacturer
Manufacturer Product Number
0878980865
Description
CONN HEADER SMD 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.