0758888000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0758888000

DigiKey Part Number
0758888000-ND
Manufacturer
Manufacturer Product Number
0758888000
Description
CONN RCPT VHDM 3POS PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Connector Receptacle, Female Blade Sockets Through Hole Black VHDM-HSD
Datasheet
 Datasheet
EDA/CAD Models
0758888000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
VHDM-HSD
Number of Positions
3
Number of Positions Loaded
All
Pitch
-
Number of Rows
8
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
3 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,544
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€14.29000€14.29
10€12.14600€121.46
36€11.09667€399.48
72€10.56694€760.82
108€10.26917€1,109.07
252€9.67373€2,437.78
504€9.21252€4,643.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€14.29000
Unit Price with VAT:€17.43380