3 Connector Receptacle, Female Blade Sockets Through Hole Black Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0736560001

DigiKey Part Number
0736560001-ND
Manufacturer
Manufacturer Product Number
0736560001
Description
CONN RCPT POWER 3POS PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Connector Receptacle, Female Blade Sockets Through Hole Black Power
Datasheet
 Datasheet
EDA/CAD Models
0736560001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Power
Number of Positions
3
Number of Positions Loaded
All
Pitch
-
Number of Rows
3
Number of Columns
1
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
3 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.100A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
500V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,129
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€9.80000€9.80
10€8.33400€83.34
25€7.81120€195.28
50€7.43860€371.93
100€7.08350€708.35
250€6.95236€1,738.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.80000
Unit Price with VAT:€11.95600