Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734041068 | |
|---|---|
DigiKey Part Number | 900-0734041068-ND |
Manufacturer | |
Manufacturer Product Number | 0734041068 |
Description | FAKRA JACK R/A, PCB, CODE I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code I |
Packaging Bulk | Housing Color Beige |
Part Status Active | Center Contact Material Brass, Phosphor Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734035358 | Molex | 0 | 900-0734035358-ND | €1.39564 | Parametric Equivalent |
| 0734036088 | Molex | 0 | 900-0734036088-ND | €1.44876 | Parametric Equivalent |
| 0734036508 | Molex | 0 | 900-0734036508-ND | €2.08392 | Parametric Equivalent |
| 0734036808 | Molex | 0 | 900-0734036808-ND | €2.05556 | Parametric Equivalent |
| 0734041168 | Molex | 0 | 900-0734041168-ND | €2.38286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,080 | €2.12214 | €2,291.91 |
| Unit Price without VAT: | €2.12214 |
|---|---|
| Unit Price with VAT: | €2.58901 |




