
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Connector Type | Plug, 2 Position to Ferrule | |
Length | 1.97' (600.0mm) | |
Cable Type | Individual | |
Color | White | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
