0638676000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: €3,467.01000
Datasheet
Applicator for Bench Press Tool 35452-9802, 35453-9802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0638676000

DigiKey Part Number
0638676000-ND
Manufacturer
Manufacturer Product Number
0638676000
Description
TOOL PRESS APPLICATOR
Customer Reference
Detailed Description
Applicator for Bench Press Tool 35452-9802, 35453-9802
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Automated
Tool Type
Applicator for Bench Press
For Use With/Related Products
35452-9802, 35453-9802
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes