



0522710779 | |
|---|---|
DigiKey Part Number | WM7956TR-ND - Tape & Reel (TR) WM7956CT-ND - Cut Tape (CT) WM7956DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522710779 |
Description | CONN FPC BOTTOM 7POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522710779 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 7 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.75400 | €7.54 |
| 25 | €0.70680 | €17.67 |
| 50 | €0.67280 | €33.64 |
| 100 | €0.64060 | €64.06 |
| 250 | €0.60044 | €150.11 |
| 500 | €0.57178 | €285.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.59306 | €593.06 |
| 2,000 | €0.56476 | €1,129.52 |
| 3,000 | €0.54883 | €1,646.49 |
| 5,000 | €0.52941 | €2,647.05 |
| 7,000 | €0.51700 | €3,619.00 |
| 10,000 | €0.50417 | €5,041.70 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.08580 |













