Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG, 12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |

