
0439740005 | |
|---|---|
DigiKey Part Number | 0439740005-ND |
Manufacturer | |
Manufacturer Product Number | 0439740005 |
Description | CONN RCP HSG MIN-FIT BMI 40P BLK |
Customer Reference | |
Detailed Description | 40 Position Housing for Female Sockets Connector Black Panel Mount Mini-Fit BMI |
Datasheet | Datasheet |
EDA/CAD Models | 0439740005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Housing for Female Sockets | |
Connector Style | Mini-Fit BMI | |
Number of Positions | 40 | |
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |













