Slate 20 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 20 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-11-S0-D

DigiKey Part Number
0430310002-11-S0-D-ND
Manufacturer
Manufacturer Product Number
0430310002-11-S0-D
Description
11" PRE-CRIMP A2040S SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
11.0" (279.4mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€1.41000€14.10
30€1.25000€37.50
50€1.18560€59.28
100€1.10720€110.72
250€1.01744€254.36
500€0.95882€479.41
1,000€0.90719€907.19
2,500€0.84828€2,120.70
5,000€0.80987€4,049.35
Manufacturers Standard Package
Unit Price without VAT:€1.41000
Unit Price with VAT:€1.72020
Alternate Color
11" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: €1.41000
11" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: €1.41000
11" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: €1.41000
11" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: €1.41000
11" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: €1.41000
Alternate Length
2" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: €1.23200
3" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: €1.25100
4" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: €1.27100
5" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: €1.29100
6" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: €1.31200