



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.39100 | €13.91 |
| 30 | €1.23233 | €36.97 |
| 50 | €1.16880 | €58.44 |
| 100 | €1.09130 | €109.13 |
| 250 | €1.00280 | €250.70 |
| 500 | €0.94494 | €472.47 |
| 1,000 | €0.89396 | €893.96 |
| 2,500 | €0.83579 | €2,089.47 |
| 5,000 | €0.79788 | €3,989.40 |
| Unit Price without VAT: | €1.39100 |
|---|---|
| Unit Price with VAT: | €1.69702 |









