



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.33400 | €13.34 |
| 30 | €1.18200 | €35.46 |
| 50 | €1.12060 | €56.03 |
| 100 | €1.04610 | €104.61 |
| 250 | €0.96088 | €240.22 |
| 500 | €0.90518 | €452.59 |
| 1,000 | €0.85611 | €856.11 |
| 2,500 | €0.80011 | €2,000.27 |
| 5,000 | €0.76361 | €3,818.05 |
| Unit Price without VAT: | €1.33400 |
|---|---|
| Unit Price with VAT: | €1.62748 |









