cms-photo-not-available

0387800227

Digi-Key Part Number
0387800227-ND
Manufacturer
Molex
Manufacturer Product Number
0387800227
Supplier
Description
CONN BARRIER STRP 27CIRC 0.438"
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
27 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
27
Number of Wire Entries
54
Pitch
0.438" (11.12mm)
Number of Rows
2
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
250€7.58408€1,896.02
Additional Resources
AttributeDescription
Other Names
0387-80-0227
78027-49
Standard Package1