
0191390019 | |
|---|---|
DigiKey Part Number | WM6999TR-ND - Tape & Reel (TR) WM6999CT-ND - Cut Tape (CT) 23-0191390019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0191390019 |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.140" (3.56mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.245" (6.22mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.785" (19.94mm) | Tongue Inside Opening 0.146" (3.71mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.36600 | €3.66 |
| 25 | €0.34360 | €8.59 |
| 50 | €0.32720 | €16.36 |
| 100 | €0.31150 | €31.15 |
| 250 | €0.29196 | €72.99 |
| 500 | €0.27802 | €139.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.36279 | €544.18 |
| 3,000 | €0.34546 | €1,036.38 |
| 4,500 | €0.33572 | €1,510.74 |
| 7,500 | €0.32384 | €2,428.80 |
| 10,500 | €0.31625 | €3,320.62 |
| 15,000 | €0.30839 | €4,625.85 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52460 |

